Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C4M16D1A-5TINCopy
Order Code4729639
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.240 ($34.776) |
Price for:Each
Minimum: 1
Multiple: 1
$30.24 ($34.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C4M16D1A-5TINCopy
Order Code4729639
Technical Datasheet
DRAM TypeDDR1
Memory Density64Mbit
Memory Configuration4M x 16bit
Clock Frequency Max200MHz
IC Case / PackageTSOP-II
No. of Pins66Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DRAM Type
DDR1
Memory Configuration
4M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
64Mbit
Clock Frequency Max
200MHz
No. of Pins
66Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
