Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3075 BR001Copy
Manufacturer Standard Lead Time10 weeks
Order Code119908702
Your Part Number
83 total stock globally
Need more?
83 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $418.970 ($481.8155) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$418.97 ($481.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3075 BR001Copy
Manufacturer Standard Lead Time10 weeks
Order Code119908702
Technical Datasheet
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
Reel Length (Metric)
304.8m
SVHC
No SVHC (04-Feb-2026)
Reel Length (Imperial)
1000ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4906
