Product Information
Alternatives for 5121C
1 Product Found
Product Overview
The 5121C is a 1-conductor 22AWG 300V Xtra-Guard® 1 shielded high performance cable with stranded tinned copper conductors, premium PVC insulation, nylon ripcord, premium PVC jacket, UV resistant. This Supra-Shield cable combines a triple-layer aluminium/polyester/aluminium foil with a tinned copper braid shield with tight 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high frequency noise. It provides added abrasion resistance to withstand mechanical abuse. Premium-grade PVC insulation and jacket for easier routing of cable in small spaces.
- CPR: Not Yet Qualified
- 19.1lbs Maximum pull tension
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
- -35°C to 105°C Temperature range
Applications
Automation & Process Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Screened
22AWG
-
Grey
300V
Tinned Copper
Xtra-Guard 1 Series
1 Pair
0.35mm²
-
7 x 0.255mm
PVC
5.1mm
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate