Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5854/7 BK005Copy
Manufacturer Standard Lead Time23 weeks
Order Code119911802
Your Part Number
155 total stock globally
120 more incoming. You can reserve stock now
155 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.330 ($176.3295) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$153.33 ($176.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854/7 BK005Copy
Manufacturer Standard Lead Time23 weeks
Order Code119911802
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.242mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.118mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5854/7 BK005 is a UL recognised AWM Style 1213 600V Hook Up Wire from Alpha Wire with stranded silver-plated copper conductor and PTFE insulation. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, is resistance to oil, solvents and chemicals and offers electrical properties. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213, UL VW-1
- Meets MIL-W-16878E Type E specifications
- NEMA HP3-EXBEB type
- Black PTFE insulation for exceptional toughness and flexibility
- 24 AWG (7x32) Silver-plated copper stranded conductor
- Bend radius 10X cable diameter
- 3.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- Voltage rating 600 VRMS
- Operating temperature range -60°C to 200°C
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.242mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
