Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5854/7 RD005Copy
Manufacturer Standard Lead Time22 weeks
Order Code119911901
Your Part Number
134 total stock globally
60 more incoming. You can reserve stock now
134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.510 ($105.2365) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$91.51 ($105.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854/7 RD005Copy
Manufacturer Standard Lead Time22 weeks
Order Code119911901
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.229mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.118mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5854/7 RD005 Hook-Up Wire from Alpha Wire features a 24 AWG silver-plated copper stranded (7x32) conductor with tough yet flexible red PTFE jacket (insulation). Meets UL recognised AWM Style 1213 and MIL-W-16878E Type E specifications.
- CPR: Not Yet Qualified
- 24 AWG silver-plated copper stranded (7x32) conductor
- PTFE jacket (insulation) for exceptional toughness and flexibility
- Voltage rated 600V
- Operating temperature range -60°C to 200°C
- Meets UL recognised AWM Style 1213 and MIL-W-16878E Type E specifications
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.229mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
