Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No802534W WH032
Order Code170422001
Product RangeFIT Series
Technical Datasheet
26 total stock globally
7 more incoming. You can reserve stock now
10 Delivery in 10-14 Business Days(US stock)
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.470 ($129.3405) |
Price for:Each
Minimum: 1
Multiple: 1
$112.47 ($129.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No802534W WH032
Order Code170422001
Product RangeFIT Series
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon
Tensile Strength25lb
Width1.523mm
Thickness0.3mm
Reel Length (Metric)457m
MIL Spec Class0
MIL Spec FinishB
Product RangeFIT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 802534W is a natural white FIT® Wire Management Lacing Tape with high tenacity continuous nylon yarn flat braid. A microcrystalline wax finish compounded with a fungicide that does not contain either copper or mercuric materials. Excellent knot retention, yet the finish does not have too great a waxy feel to the user. Microcrystalline wax is soft, pliable and easy to tie.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
- 40% Maximum elongation
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength
25lb
Thickness
0.3mm
MIL Spec Class
0
Product Range
FIT Series
Cord Material
Nylon
Width
1.523mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:54071000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973