Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9178B CLEARCopy
Manufacturer Standard Lead Time29 weeks
Order Code149156402
Your Part Number
184 total stock globally
Need more?
184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.050 ($10.4075) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$9.05 ($10.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9178B CLEARCopy
Manufacturer Standard Lead Time29 weeks
Order Code149156402
Technical Datasheet
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter1.8mm
Impedance50ohm
Jacket ColourNatural
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Wire Gauge30AWG
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
9178B CLEAR is a 30(7/38) AWG clear RG178B/U transmission and computer coaxial cable.
- Stranded tinned copper conductor, PTFE dielectric, 94% SPC braid shield, FEP natural tan jacket
- Braided copper shield, provides good protection against higher frequency EMI
- CPR: Not Yet Qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Reel Length (Imperial)
-
External Diameter
1.8mm
Jacket Colour
Natural
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
