Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT62111/4 BLACK 3X6 IN
Order Code2477913
Product RangeFIT 621 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT62111/4 BLACK 3X6 IN
Order Code2477913
Product RangeFIT 621 Series
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial1.25"
I.D. Supplied - Metric31.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.59mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 621 Series
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
31.8mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
5.59mm
Product Range
FIT 621 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287