Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoM9600010 BK001.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4814787
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,161.320 ($1,335.518) |
| 5+ | $1,087.600 ($1,250.740) |
| 10+ | $990.610 ($1,139.2015) |
| 25+ | $876.870 ($1,008.4005) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$1,161.32 ($1,335.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM9600010 BK001.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4814787
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores1Core
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.3mm
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter5.74mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Bare Copper
External Diameter
5.74mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.3mm
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
