Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC11B152420G-STEC11B01
Order Code119173302
Technical Datasheet
929 total stock globally
700 more incoming. You can reserve stock now
929 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.290 ($4.9335) |
Price for:Each
Minimum: 1
Multiple: 1
$4.29 ($4.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11B152420G-STEC11B01
Order Code119173302
Technical Datasheet
Encoder Resolution15PPR
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
EC11B152420G-STEC11B01 is an 11mm metal shaft-type vertical encoder. It features a 5VDC/10mA rated, flat actuator and 20mm in length, 30 detents, 15 pulses, with a push-on switch and 0.5/1.5mm travel of push-on switch. Applications include audio, and consumer electronics.
- Compact and highly reliable, sliding contact type
- 100Mohm insulation resistance
- Bushing mount, through hole mounting
- 15000 rotational life cycles
- Horizontal orientation
Technical Specifications
Encoder Resolution
15PPR
Encoder Mounting
Bushing Mount, Through Hole
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Encoder Output
Quadrature
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006