Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420404Copy
Manufacturer Standard Lead Time21 weeks
Order Code152081202
Product RangeEC12E Series
Your Part Number
5,176 total stock globally
Need more?
5,176 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.878 ($1.0097) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420404Copy
Manufacturer Standard Lead Time21 weeks
Order Code152081202
Product RangeEC12E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC12E Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Slotted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EC12E2420404 is a 12mm low-profile Rotary Encoder for microscopic current circuits used in electronic equipment.
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC12E Series
Rotational Life Cycles
30000
Shaft Type
D Type Slotted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
