Print Page
Image is for illustrative purposes only. Please refer to product description.
2,612 total stock globally
Need more?
2612 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.540 ($4.071) |
Price for:Each
Minimum: 1
Multiple: 1
$3.54 ($4.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420802
Order Code206506701
Technical Datasheet
Encoder Resolution24PPR
No. of Channels2Channels
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Overview
The EC12E2420802 is a 12mm size insulated shaft type Vertical Encoder with insertion terminals. The single-shaft encoder features incremental (two phase A and B) output signal, 24 pulse and 24 number of detents. The vertical encoder is suitable for wide variety of applications.
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Consumer Electronics
Technical Specifications
Encoder Resolution
24PPR
Shaft Length
20mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
No. of Channels
2Channels
Shaft Diameter
6mm
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00308