Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC12E24404A8Copy
Manufacturer Standard Lead Time30 weeks
Order Code206505901
Product RangeEC12E Series
Your Part Number
3,854 total stock globally
Need more?
3,854 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.920 ($3.358) |
Price for:Each
Minimum: 1
Multiple: 1
$2.92 ($3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E24404A8Copy
Manufacturer Standard Lead Time30 weeks
Order Code206505901
Product RangeEC12E Series
Technical Datasheet
Encoder Resolution24PPR
Product RangeEC12E Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Overview
The EC12E24404A8 is a 12mm size insulated shaft type Vertical Encoder with insertion terminals. The single-shaft encoder features incremental (two phase A and B) output signal, 24 pulse and 24 number of detents. The vertical encoder is suitable for wide variety of applications.
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Consumer Electronics
Technical Specifications
Encoder Resolution
24PPR
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
Product Range
EC12E Series
Rotational Life Cycles
30000
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
