Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXM1015001
Order Code143577101
Product RangeRKJXM Series
Technical Datasheet
171 total stock globally
Need more?
171 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.380 ($8.487) |
Price for:Each
Minimum: 1
Multiple: 1
$7.38 ($8.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXM1015001
Order Code143577101
Product RangeRKJXM Series
Technical Datasheet
Operating Force30N
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max10mA
Switch TerminalsSolder
No. of Directions8
Product RangeRKJXM Series
Product Overview
The RKJXM1015001 is a 8-directional Stick Switch with centre-push function and solder terminals. The shaft is made of metal. Single shaft structured device contributes to simple operation and space saving. Excellent operation is achieved in the 8 operating directions with the adoption of tactile feel. RKJXM series provides different operating angles and force for each operating direction (four "+" directions and four "x" directions) for improved blind-touch operation. Unique detent mechanism of encoder provides a smooth rotational feel.
- 1Ω Maximum contact resistance
- 10° (A, B, C, D direction), 12° (AB, BC, CD, DA direction) Operating angle
- 0.3 ±0.2mm Travel (centre push)
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Operating Force
30N
Contact Voltage DC Nom
5V
Switch Terminals
Solder
Product Range
RKJXM Series
Contact Voltage AC Nom
-
Contact Current Max
10mA
No. of Directions
8
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701