Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXM1015001
Order Code143577102
Your Part Number
Technical Datasheet
168 total stock globally
Need more?
168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.060 ($9.269) |
Price for:Each
Minimum: 1
Multiple: 1
$8.06 ($9.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RKJXM1015001 is a 8-directional Stick Switch with centre-push function and solder terminals. The shaft is made of metal. Single shaft structured device contributes to simple operation and space saving. Excellent operation is achieved in the 8 operating directions with the adoption of tactile feel. RKJXM series provides different operating angles and force for each operating direction (four "+" directions and four "x" directions) for improved blind-touch operation. Unique detent mechanism of encoder provides a smooth rotational feel.
- 1Ω Maximum contact resistance
- 10° (A, B, C, D direction), 12° (AB, BC, CD, DA direction) Operating angle
- 0.3 ±0.2mm Travel (centre push)
Applications
Audio, Imaging, Video & Vision
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701