Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRS6011Y50KCopy
Order Code1191732
Product RangeRS601 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRS6011Y50KCopy
Order Code1191732
Product RangeRS601 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance50kohm
Resistance Tolerance± 20%
Power Rating100mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length20mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeRS601 Series
Product Length75mm
Product Width9mm
Product Height7mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The RS6011Y50K is a 50kΩ 100mW standard Slide Potentiometer with knob adjustment and linear track taper. The potentiometer has ±20% resistance tolerance. The low profile PCB mounting for volume, tone and balance control in graphic equalizers.
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
-
Product Range
RS601 Series
Product Width
9mm
Operating Temperature Min
-
SVHC
To Be Advised
Track Resistance
50kohm
Power Rating
100mW
Potentiometer Mounting
Through Hole
Lever Length
20mm
Potentiometer Terminals
PC Pin
Product Length
75mm
Product Height
7mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
