Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKRPACE010
Order Code326182501
Product RangeSKRP
Technical Datasheet
8,679 total stock globally
Need more?
8679 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.438 ($0.5037) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.38 ($5.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRPACE010
Order Code326182501
Product RangeSKRP
Technical Datasheet
Product RangeSKRP
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)4.2mm x 3.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKRP
Switch Mounting
Surface Mount
Contact Rating
50mA at 16VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Switch Dimensions (L x W)
4.2mm x 3.2mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082