Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPUJ193700
Order Code112385801
Product RangeSPUJ Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.550 ($2.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$2.55 ($2.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPUJ193700
Order Code112385801
Product RangeSPUJ Series
Technical Datasheet
Product RangeSPUJ Series
Product Overview
The SPUJ193700 is a 2mm 4-pole PCB Travel Horizontal Pushbutton Switch with non shorting changeover timing. This SPUJ series switch supports latching operation and straight terminal type. 5mm in lever height from the mounting surface of a PC board. Standard knobs are available. Suitable for multiple circuits.
- 2.3 ±1N Operating force
- 20mΩ/40mΩ Maximum contact resistance (initial performance/after lifetime)
- 3mm Total travel
Applications
Audio
Technical Specifications
Product Range
SPUJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001642