Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS9221Copy
Manufacturer Standard Lead Time20 weeks
Order Code112387802
Product RangeSSSS9 Series
Your Part Number
729 total stock globally
Need more?
729 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.813 ($0.935) |
Price for:Each
Minimum: 10
Multiple: 10
$8.13 ($9.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS9221Copy
Manufacturer Standard Lead Time20 weeks
Order Code112387802
Product RangeSSSS9 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSSSS9 Series
Contact Current Max600mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (17-Jan-2023)
Product Overview
The STSSS9221 is a through-hole mount Slide Switch with DPDT contact configuration and vertical orientation.
- High quality switch
- Non-shorting change-over contacts
- 10000 Operations electrical life
- 30mΩ Contact resistance
Applications
Industrial, Audio
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
600mA
Contact Voltage DC Max
12V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
-
Product Range
SSSS9 Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0201
