Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF6024AQC240-3NCopy
Order Code1549400
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1960Logic Cells
IC Case / PackageQFP
No. of Pins240Pins
Speed Grade3
No.of User I/Os199I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
FPGA FamilyFLEX 6000
Logic Case StyleQFP
No. of I/O's199I/O's
No. of Logic Blocks196
No. of Macrocells1960Macrocells
No. of Speed Grades3
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
3
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
FPGA Family
FLEX 6000
No. of I/O's
199I/O's
No. of Macrocells
1960Macrocells
No. of Logic Cells
1960Logic Cells
No. of Pins
240Pins
No.of User I/Os
199I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Logic Case Style
QFP
No. of Logic Blocks
196
No. of Speed Grades
3
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
