Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $95.190 ($109.4685) |
Product Information
Product Overview
HW-AMS101-G is an AMD AMS101 evaluation card. This is part of the Analog Mixed Signal Evaluation Platform, which allows testing of the AMD Analog-to-Digital Converter (XADC) and Analog Mixed Signal (AMS) technology. This daughter card can be paired with any 7 series or Zynq™ 7000 SoC baseboards (including the Avnet® ZedBoard). The AMS Evaluator tool installer, reference and demo design files are available to validate the XADC’s performance, including the internal temperature and supply voltage sensors, signal-to-noise ratio, effective number of bits, linearity, and many other specifications. The AMS101 evaluation card includes an on-board 16-bit DAC which provides an analogue test source to the XADC. Paired with the AMS reference designs, the DAC can supply a precision sine wave or DC signal. AMS101 Evaluation card pairs with free AMS Evaluator tool for analysing analogue data, internal temperature and voltage measurements, and saving data to a .csv file.
- Demonstrates Analog Mixed Signal (AMS) technology
- Pins and BNC “mini grabbers” for applying a single differential external signal to card’s gold post
- Demonstrates AMD Analog-to-Digital Converter (XADC) technology
- Evaluates XADC 12bit, 17-channel, 1Msps dual ADCs and analogue mixed signal technology
- On-board 16bit dual DAC for analogue test signals: reference designs allow sine wave/DC test signals
Contents
AMS101 Evaluation Card, Pins and BNC connector mini grabbers, Level translator SN74LVC2T4.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate