
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC2C256-7VQG100C..Copy |
| Order Code | 1605830 |
| Product Range | CoolRunner II |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC2C256-7VQG100C..Copy |
| Order Code | 1605830 |
| Product Range | CoolRunner II |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Technical Datasheet | |
| CPLD Type | - |
| No. of Macrocells | 256Macrocells |
| No.of User I/Os | 80I/O's |
| IC Case / Package | QFP |
| No. of Pins | 100Pins |
| Speed Grade | 7 |
| Process Technology | 0.18um (CMOS) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | CoolRunner II |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The XC2C256-7VQG100C is a CoolRunner™-II 256-macrocell Device is designed for both high performance and low power applications. This lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of sixteen function blocks inter-connected by a low power Advanced Interconnect Matrix (AIM). The AIM feeds 40 true and complement inputs to each function block. The Function Blocks consist of a 40 by 56 P-term PLA and 16 macro-cells which contain numerous configuration bits that allow for combinational or registered modes of operation.
- As fast as 5.7ns pin-to-pin delays
- As low as 13μA quiescent current
- Optimized architecture for effective logic synthesis
- Fastest in system programming
- Optional Schmitt-trigger input (per pin)
- Unsurpassed low power management
- Two separate I/O banks
- Real digital 100% CMOS product term generation
- Flexible clocking modes
- Global signal options with macrocell control
- Advanced design security
- Open-drain output option for wired-OR and LED drive
Applications
Industrial
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
| CPLD Type | - |
|---|---|
| No.of User I/Os | 80I/O's |
| No. of Pins | 100Pins |
| Process Technology | 0.18um (CMOS) |
| Operating Temperature Min | 0°C |
| Product Range | CoolRunner II |
| MSL | MSL 3 - 168 hours |
| No. of Macrocells | 256Macrocells |
|---|---|
| IC Case / Package | QFP |
| Speed Grade | 7 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
