Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7A25T-1CSG325CCopy
Order Code5117587
Product RangeArtix-7 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.820 ($148.143) |
Price for:Each
Minimum: 1
Multiple: 1
$128.82 ($148.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A25T-1CSG325CCopy
Order Code5117587
Product RangeArtix-7 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells23360Logic Cells
IC Case / PackageCSBGA
No. of Pins325Pins
Speed Grade1
No.of User I/Os150I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeArtix-7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XC7A25T-1CSG325C is an Artix®-7 FPGA. It is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866Mb/s
- Quickly deploy embedded processing with MicroBlaze™ processor
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 1,066Mb/s memory interface
- 1.2V–3.3V I/O voltage
- 23,360 logic cells
- 3,650 slices, 313Kb max distributed RAM Configurable Logic Blocks (CLBs)
- CSBGA-325 package
- Commercial temperature range from 0 to 85°C
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CSBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Artix-7 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
23360Logic Cells
No. of Pins
325Pins
No.of User I/Os
150I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
