Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7Z045-L2FFG900ICopy
Order Code5117632
Product RangeZynq Family 7000 Series SoCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,876.360 ($7,907.814) |
Price for:Each
Minimum: 1
Multiple: 1
$6,876.36 ($7,907.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7Z045-L2FFG900ICopy
Order Code5117632
Product RangeZynq Family 7000 Series SoCs
Technical Datasheet
Product RangeZynq Family 7000 Series SoCs
CPU Speed800MHz
Core ArchitectureARM Cortex-A9
MPU Case StyleFCBGA
No. of Pins900Pins
MPU FamilyZynq
MPU Series7000
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Zynq Family 7000 Series SoCs
Core Architecture
ARM Cortex-A9
No. of Pins
900Pins
MPU Series
7000
CPU Speed
800MHz
MPU Case Style
FCBGA
MPU Family
Zynq
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
