Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-10-600SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4909024
Product RangeCHP Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.800 ($43.470) |
| 5+ | $36.880 ($42.412) |
| 10+ | $36.030 ($41.4345) |
| 20+ | $34.430 ($39.5945) |
| 50+ | $33.160 ($38.134) |
Price for:Each
Minimum: 1
Multiple: 1
$37.80 ($43.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-10-600SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4909024
Product RangeCHP Series
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate30W
Heat Pipe MaterialCopper
External Length - Metric600mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric10mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
10mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
30W
External Length - Metric
600mm
External Thickness - Metric
-
Product Range
CHP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187
