Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2550A-250A
Order Code229048902
Product RangeMHP
Technical Datasheet
372 total stock globally
1 more incoming. You can reserve stock now
372 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.160 ($25.484) |
Price for:Each
Minimum: 1
Multiple: 1
$22.16 ($25.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2550A-250A
Order Code229048902
Product RangeMHP
Technical Datasheet
Heat Pipe TypeUltra Flat
Heat Transfer Rate300W
Heat Pipe MaterialAluminium
External Length - Metric250mm
External Width - Metric50mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product RangeMHP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHP-2550A-250A is an ultra flat Heat Pipe to eliminate the need for a fan and heat sink, with the additional benefits of reducing power consumption, noise output and product thickness. It can directly remove heat from the source and be transferred direct to the chassis or to an external heat sink. It also negates the requirement for ventilation holes and thereby reduces ingress of dust (no air filters required) and static.
- 75 to 300W Maximum heat transfer rate
Applications
HVAC, Thermal Management
Technical Specifications
Heat Pipe Type
Ultra Flat
Heat Pipe Material
Aluminium
External Width - Metric
50mm
External Diameter - Metric
-
SVHC
No SVHC (27-Jun-2024)
Heat Transfer Rate
300W
External Length - Metric
250mm
External Thickness - Metric
2.5mm
Product Range
MHP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84199085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04