Print Page
Image is for illustrative purposes only. Please refer to product description.
1,268 total stock globally
700 more incoming. You can reserve stock now
1268 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.490 ($1.7135) |
Price for:Each
Minimum: 10
Multiple: 10
$14.90 ($17.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMPC101020T
Order Code189247002
Technical Datasheet
Thermal Resistance10.21°C/W
Packages Cooled-
External Width - Metric10mm
External Height - Metric2mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.39"
External Height - Imperial0.08"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
Product Overview
The MPC101020T is a 10x10x2.0mm low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal Silicone adhesive tape.
- Non electrically conductive, no antennae effect
- Low Profile and light weight
- Large surface area compared to Aluminium Heat Sinks
- Thermally conductive Silicone adhesive tape
Applications
Consumer Electronics
Technical Specifications
Thermal Resistance
10.21°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Ceramic
External Height - Imperial
0.08"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
2mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:69091900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454