Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoTH-10NF-0.3MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code4860628
Product RangeTH Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.480 ($24.702) |
| 5+ | $18.780 ($21.597) |
| 10+ | $18.220 ($20.953) |
| 20+ | $17.670 ($20.3205) |
| 50+ | $17.110 ($19.6765) |
Price for:Each
Minimum: 1
Multiple: 1
$21.48 ($24.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoTH-10NF-0.3MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code4860628
Product RangeTH Series
Technical Datasheet
Thermal Conductivity2.5W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.3mm
Thermal Impedance-
Dielectric Strength-
External Length300mm
External Width300mm
Product RangeTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
2.5W/m.K
Thickness
0.3mm
Dielectric Strength
-
External Width
300mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
300mm
Product Range
TH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
