Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-100S20020005Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860629
Product RangeWG-100S Series
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.830 ($110.2045) |
| 5+ | $90.210 ($103.7415) |
| 10+ | $84.570 ($97.2555) |
| 20+ | $82.890 ($95.3235) |
Price for:Each
Minimum: 1
Multiple: 1
$95.83 ($110.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-100S20020005Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860629
Product RangeWG-100S Series
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity0
Thermal Impedance-
Volume Resistivity10000000000ohm-m
External Length200mm
External Width200mm
Product RangeWG-100S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
0
Volume Resistivity
10000000000ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
WG-100S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
