Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMEC THERMASOL |
|---|---|
| Manufacturer Part No | WGCF20-2.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4860654 |
| Product Range | WGCF20 Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.380 ($155.687) |
| 5+ | $130.190 ($149.7185) |
| 10+ | $124.980 ($143.727) |
| 20+ | $122.490 ($140.8635) |
Price for:Each
Minimum: 1
Multiple: 1
$135.38 ($155.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMEC THERMASOL |
|---|---|
| Manufacturer Part No | WGCF20-2.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4860654 |
| Product Range | WGCF20 Series |
| Technical Datasheet | |
| Thickness | 2mm |
| Conductive Material | Liquid Silicone Rubber |
| Thermal Conductivity | 20W/m.K |
| Thermal Impedance | - |
| Volume Resistivity | - |
| External Length | 150mm |
| External Width | 50mm |
| Product Range | WGCF20 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thickness | 2mm |
|---|---|
| Thermal Conductivity | 20W/m.K |
| Volume Resistivity | - |
| External Width | 50mm |
| SVHC | No SVHC (04-Feb-2026) |
| Conductive Material | Liquid Silicone Rubber |
|---|---|
| Thermal Impedance | - |
| External Length | 150mm |
| Product Range | WGCF20 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85479000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042 |
