Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK
Manufacturer Part No117415-51
Order Code1139008
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMETEK
Manufacturer Part No117415-51
Order Code1139008
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blower TypeBLDC High Voltage
Supply Voltage240VAC
Voltage TypeAC
Fan Frame Size149.4mm
External Depth174.5mm
Air Flow - CFM87CFM
Air Flow - m3/min25.35m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating1.2kW
Product RangeTUK SGACK902S Keystone Coupler
IP Rating-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Industrial, Thermal Management, HVAC, Medical, Computers & Computer Peripherals
Technical Specifications
Blower Type
BLDC High Voltage
Voltage Type
AC
External Depth
174.5mm
Air Flow - m3/min
25.35m³/min
Bearing Type
-
Power Rating
1.2kW
IP Rating
-
Supply Voltage
240VAC
Fan Frame Size
149.4mm
Air Flow - CFM
87CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27