Product Information
Product Overview
The 117416-51 is an AC Input Brushless DC Blower with high flow fan system. Blower offers a fan system that can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. These blowers are suitable for use in 0 to 50°C. The drive system has a rectifier/filter network, a commutation controller and brushless DC motor. The drive system in the Bypass configuration has a cooling fan. In the Thru Flow configuration, the drive motor is in the working air stream. The control signal input to an optical isolator provides maximum safety for the low voltage signal circuit. Application of a zero to 10VDC will control blower speed and air performance. Control can also be achieved by application of a pulse width modulated zero to 10VDC square wave at a frequency between 150 and 400Hz. It takes an increase in control voltage to restart the blower.
- Adjustable air performance
- Thermal protection/locked rotor protection
- Separation of cooling air and working air in bypass configuration
- Compact size
- Longer life
- Low noise to power ratio
- Working air is the cooling air in the thru flow configuration application
- 5.7" Diameter housing
Applications
Industrial, Thermal Management, HVAC, Medical, Computers & Computer Peripherals
Technical Specifications
BLDC High Voltage
AC
174.5mm
25.35m³/min
-
1.2kW
-
240VAC
149.4mm
87CFM
-
Terminals
TUK SGACK902S Keystone Coupler
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate