Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMETEK
Manufacturer Part No117630-06
Order Code3604974
Technical Datasheet
Blower TypeBLDC High Voltage
Supply Voltage240VAC
Voltage TypeAC
Fan Frame Size149.4mm
External Depth104.65mm
Noise Rating-
Bearing Type-
Power Connection Type4 Lead Wires with Connector
Power Rating400W
Product Range-
IP Rating-
Product Overview
The 117630-06 is a high voltage Brushless DC Blower offers compact, low noise and long life solutions to fit specific application needs. It features closed loop speed regulation and PWM speed control of motor.
- Standard flow
- Dual stage
- 5 Cavity post header with 2 power leads, 2 for 0 - 10VDC speed command signal electrical connection
- 400W Performance class
- 1.25-inch Diameter discharge size
- 0 to 50°C Operating temperature
Applications
Industrial, Thermal Management, HVAC, Medical
Technical Specifications
Blower Type
BLDC High Voltage
Voltage Type
AC
External Depth
104.65mm
Bearing Type
-
Power Rating
400W
IP Rating
-
Supply Voltage
240VAC
Fan Frame Size
149.4mm
Noise Rating
-
Power Connection Type
4 Lead Wires with Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27