Print Page
Image is for illustrative purposes only. Please refer to product description.
3,166 total stock globally
1,600 more incoming. You can reserve stock now
2133 Delivery in 10-14 Business Days(US stock)
1033 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.140 ($2.461) |
Price for:Each
Minimum: 1
Multiple: 1
$2.14 ($2.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SL22 40005 is a 2-pin NTC Thermistor with radial-leaded case and M-type material for beta and curve. This SL22-series inrush current limiter has 63J maximum energy rating. Suitable for AC motor, power supply, motor drives, audio amplifiers, battery charges and frequency generator.
- 40Ω ±20% Resistance
- 32.4mW/°C Dissipation constant
- 94s Thermal time constant
- 22mm Diameter
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
Disc Size
22mm
Maximum Energy Rating at 25°C
63J
Resistance (25°C)
40ohm
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005