Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104481-1.
Order Code1845976
Product RangeMTE
Technical Datasheet
2,123 total stock globally
Need more?
2123 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.364 ($0.4186) |
10+ | $0.289 ($0.3324) |
25+ | $0.267 ($0.307) |
50+ | $0.251 ($0.2886) |
100+ | $0.235 ($0.2702) |
250+ | $0.217 ($0.2496) |
500+ | $0.204 ($0.2346) |
1000+ | $0.192 ($0.2208) |
2500+ | $0.177 ($0.2036) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36 ($0.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104481-1.
Order Code1845976
Product RangeMTE
Technical Datasheet
Product RangeMTE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Short Point Connectors
Wire Size AWG Min32AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MTE
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
AMPMODU Short Point Connectors
Contact Material
Copper Alloy
Alternatives for 1-104481-1.
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176