Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1478763-5Copy
Manufacturer Standard Lead Time2 weeks
Order Code3134235
Product RangeAMPLIMITE ADK
Your Part Number
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.950 ($27.5425) |
| 10+ | $20.350 ($23.4025) |
| 100+ | $17.300 ($19.895) |
| 250+ | $16.380 ($18.837) |
| 500+ | $15.450 ($17.7675) |
| 1000+ | $14.710 ($16.9165) |
Price for:Each
Minimum: 1
Multiple: 1
$23.95 ($27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1478763-5Copy
Manufacturer Standard Lead Time2 weeks
Order Code3134235
Product RangeAMPLIMITE ADK
Technical Datasheet
Product RangeAMPLIMITE ADK
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE ADK
Cable Exit Angle
45°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
