Print Page
Image is for illustrative purposes only. Please refer to product description.
19,944 total stock globally
Need more?
19944 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.440 ($1.656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44 ($1.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215460-0
Order Code277840901
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
No. of Rows
2Rows
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544