Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2157480-2
Order Code252718902
Product RangeAmplimite 109
Also Known AsAMPLIMITE IP67,SZ2, 109, 15 POS,IFS,PLUG
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $118.820 ($136.643) |
Price for:Each
Minimum: 1
Multiple: 1
$118.82 ($136.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2157480-2
Order Code252718902
Product RangeAmplimite 109
Also Known AsAMPLIMITE IP67,SZ2, 109, 15 POS,IFS,PLUG
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAmplimite 109
Connector Body MaterialSteel Body
For Use WithTE Size 20 205089-1 Pin Contacts
SVHCCadmium (21-Jan-2025)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
TE Size 20 205089-1 Pin Contacts
Connector Type
D Sub
Product Range
Amplimite 109
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618