Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480319-0
Order Code29945502
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480319-0
Order Code29945502
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions2Ways
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-480319-0 is a 2-way 1-row natural color free-hanging Pin Housing (cap) made of nylon with detent lock. It is ideal for commercial MATE-N-LOK connectors and socket (plug) housing. This cap housing accepts double wire applications where individual insulation diameters do not exceed 0.115-inch.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
2Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001