Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-552076-1Copy |
| Order Code | 4722073 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-552076-1Copy |
| Order Code | 4722073 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | Strain Relief Cover Kit |
| For Use With | CHAMP IDC Connectors |
| Connector Body Material | PPV (Polyphenylene Vinylene) Body |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Accessory Type | Strain Relief Cover Kit |
|---|---|
| Connector Body Material | PPV (Polyphenylene Vinylene) Body |
| SVHC | No SVHC (23-Jan-2024) |
| For Use With | CHAMP IDC Connectors |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
