Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-829261-6
Order Code120676701
Product RangeAMPLIMITE
Also Known As1-0829261-6
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.630 ($3.0245) |
Price for:Each
Minimum: 1
Multiple: 1
$2.63 ($3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-829261-6
Order Code120676701
Product RangeAMPLIMITE
Also Known As1-0829261-6
Technical Datasheet
Product RangeAMPLIMITE
Screw Length14.2mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (21-Jan-2025)
Product Overview
The 1-0829261-6 from TE Connectivity is an AMPLIMITE female screwlock. It has a screw length of 19mm and it is used with HD series D sub connectors.
- Thread length of 14.2mm (0.559inch)
- 4-40 UNC 2B (female) and M3 (male) thread size
- Made of brass with tin plating
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
14.2mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002