Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963449-2
Order Code257577402
Product RangeJPT
Technical Datasheet
1,353 total stock globally
Need more?
1353 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.490 ($12.0635) |
Price for:Each
Minimum: 1
Multiple: 1
$10.49 ($12.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963449-2
Order Code257577402
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions29Ways
For Use WithAMP Junior Power Timer Series Socket Contacts
Pitch Spacing5mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating30A
Product Overview
Applications
Automotive
Technical Specifications
Product Range
JPT
No. of Positions
29Ways
Pitch Spacing
5mm
IP Rating
-
Current Rating
30A
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536