Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965641-1
Order Code177295401
Product RangeMCP 2.8
Technical Datasheet
4,495 total stock globally
Need more?
4495 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.880 ($2.162) |
Price for:Each
Minimum: 1
Multiple: 1
$1.88 ($2.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965641-1
Order Code177295401
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP MCP 1.5K Tab Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-965641-1 is a 6-postion 2-row blue Plug Housing for male terminals with PA-GF construction and used with AMP MCP tab contacts. The connector used for wire to wire connection.
- Polarized
- UL94V-0 Flammability rating
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
6Ways
For Use With
AMP MCP 1.5K Tab Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004