Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967630-1
Order Code177289502
Product RangeJPT
Technical Datasheet
11,928 total stock globally
Need more?
11928 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.260 ($2.599) |
Price for:Each
Minimum: 1
Multiple: 1
$2.26 ($2.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967630-1
Order Code177289502
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions21Ways
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Pin Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-967630-1 is a 21-position 3-row brown Tab Housing for male terminals with PA-GF construction and used for wire to wire connection. The AMP connector with perfect design to avoid quality problems, to reduce manufacturing and service cost and high vibration level supported.
- Polarized
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
JPT
No. of Positions
21Ways
For Use With
AMP Junior Power Timer Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886