Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130008
Order Code421738002
Product RangePIDG
Technical Datasheet
400,284 total stock globally
Need more?
400284 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.540 ($0.621) |
Price for:Each
Minimum: 10
Multiple: 10
$5.40 ($6.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130008
Order Code421738002
Product RangePIDG
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Product Overview
The 130008 from TE Connectivity is a PIDG nylon insulated ring tongue with #10 stud size.
- Wire range from 22AWG to 16AWG / 0.25mm² to 1.6mm²
- Red colour barrel
- Operating temperature of 105°C
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Alternatives for 130008
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000848