Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No13042
Order Code152662
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter19mm
Label MaterialVinyl
Label LegendCalibration Void If Broken
Label ColourRed / Black on White
Pack Quantity9
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 13042 is a 40 x 12mm red on white Tamperproof Label, made of vinyl, with Calibration Void IF BROKEN legend. Label cannot be moved without fracturing.
- 19mm Diameter
- Round shape
- Hot foil process
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Label Height
-
Label Diameter
19mm
Label Legend
Calibration Void If Broken
Pack Quantity
9
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669