Print Page
Image is for illustrative purposes only. Please refer to product description.
338 total stock globally
Need more?
338 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.130 ($10.4995) |
Price for:Each
Minimum: 1
Multiple: 1
$9.13 ($10.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1393450-3 is a 52-position 4-row black Connector Housing for female terminals with on the terminal primary locking feature. It is used for wire-to-board, wire-to-device connector system, PBT GF body material with 90° cable exit angle.
- UL94H-B Flammability rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025