Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No140814-1
Order Code785466802
Product RangeFASTON 250 Series
Technical Datasheet
68,747 total stock globally
20,000 more incoming. You can reserve stock now
68747 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.206 ($0.2369) |
Price for:Each
Minimum: 100
Multiple: 100
$20.60 ($23.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No140814-1
Order Code785466802
Product RangeFASTON 250 Series
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia4.09mm
Terminal Plating-
Product RangeFASTON 250 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 140814-1 is a Faston Tab with unplated brass terminal and 4.09mm mounting hole diameter. 45° termination angle, single connection capacity, straight terminal orientation.
- Dimple mating retention type
- Quick disconnect type
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
4.09mm
Product Range
FASTON 250 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008