Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445022-4Copy
Manufacturer Standard Lead Time17 weeks
Order Code111108302
Product RangeMicro MATE-N-LOK
Your Part Number
17,428 total stock globally
12,000 more incoming. You can reserve stock now
17,428 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.453 ($0.521) |
Price for:Each
Minimum: 10
Multiple: 10
$4.53 ($5.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445022-4Copy
Manufacturer Standard Lead Time17 weeks
Order Code111108302
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1445022-4 is a 4-way 1-row black Receptacle Housing made of nylon. It is ideal for use with micro MATE-N-LOK connectors. The housing accepts socket contacts.
- UL94V-0 Flammability rating
- Low insertion force
- 250VDC Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
4Ways
For Use With
Micro MATE-N-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1445022-4
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
