Print Page
Image is for illustrative purposes only. Please refer to product description.
10,370 total stock globally
Need more?
10370 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.390 ($13.0985) |
Price for:Each
Minimum: 1
Multiple: 1
$11.39 ($13.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1478762-9
Order Code412969602
Product RangeADK
Product RangeADK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Overview
The 1478762-9 is a 9-way Metal Backshell with 180°C cable exit angle.
- 4-40 Thread Size
- 2-piece RFI/EMI Shield
- 4 to 13mm Cable Insulation Diameter
- UL 94V-0 Flammability Rating
- Nickel Plated Shielding
Applications
Industrial
Contents
Backshells, jackscrews and cable grommets.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Alternatives for 1478762-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042